Add To Favorites
Product Overview
Digi-Key Part Number NSL12AWT1GOSCT-ND
Quantity Available 4.071
Can ship immediately
Manufacturer

Manufacturer Part Number

NSL12AWT1G

Description TRANS PNP 12V 2A SC-88
Expanded Description Bipolar (BJT) Transistor PNP 12V 2A 100MHz 450mW Surface Mount SC-88/SC70-6/SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NSL12AW
Catalog Page 1478 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 290mV @ 20mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 800mA, 1.5 V
Power - Max 450mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NSS12200WT1GOSTR-ND NSS12200WT1G ON Semiconductor Tape & Reel (TR) ? 0
0,11077 6.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names NSL12AWT1GOSCT

14:56:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30900 3,09
100 0,19210 19,21
500 0,13146 65,73
1.000 0,10112 101,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSL12AWT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08836
  • Digi-Reel® ? : NSL12AWT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback