Add To Favorites
Product Overview
Digi-Key Part Number NSI50350AST3GOSCT-ND
Quantity Available 22.088
Can ship immediately
Manufacturer

Manufacturer Part Number

NSI50350AST3G

Description IC REG/LED DRIVER 350MA SMC
Expanded Description Current Regulator Regulator High/Low-Side 350mA SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets NSI50350AST3G
SMC Pkg Drawing
PCN Design/Specification Polarity Bar Mark Update 2/Dec/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±10%
Voltage - Input 50V
Current - Output 350mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI50350AST3GOSCT

20:40:46 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55200 5,52
100 0,42280 42,28
500 0,33424 167,12
1.000 0,26740 267,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI50350AST3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,23528
  • Digi-Reel® ? : NSI50350AST3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback