Add To Favorites
Product Overview
Digi-Key Part Number NSI50350ADT4GOSCT-ND
Quantity Available 13.159
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

NSI50350ADT4G

Description IC REG/LED DRIVER 350MA DPAK
Expanded Description Current Regulator Regulator High/Low-Side 350mA DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NSI50350ADT4G
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±10%
Voltage - Input 50V
Current - Output 350mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI50350ADT4GOSCT

04:29:51 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74100 7,41
100 0,56830 56,83
500 0,44922 224,61
1.000 0,35937 359,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI50350ADT4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,31620
  • Digi-Reel® ? : NSI50350ADT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.159 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback