Add To Favorites
Product Overview
Digi-Key Part Number NSI50150ADT4GOSCT-ND
Quantity Available 9.503
Can ship immediately
Manufacturer

Manufacturer Part Number

NSI50150ADT4G

Description IC REG CCR LED DVR 350MA DPAK-3
Expanded Description Current Regulator Regulator 150mA ~ 350mA DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NSI50150ADT4G
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method -
Accuracy -
Voltage - Input 50V (Max)
Current - Output 150mA ~ 350mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI50150ADT4GOSCT

23:16:44 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75300 7,53
100 0,57780 57,78
500 0,45674 228,37
1.000 0,36539 365,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI50150ADT4GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,32149
  • Digi-Reel® ? : NSI50150ADT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback