Add To Favorites
Product Overview
Digi-Key Part Number NSI45020JZT1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NSI45020JZT1G

Description IC LED DRVR CONST CURRENT SOT223
Expanded Description Current Regulator Regulator High/Low-Side 40mA SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets NSI45020JZT1G
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 45V
Current - Output 40mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI45020JZT1GOSCT

06:22:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51800 5,18
100 0,38690 38,69
500 0,30396 151,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI45020JZT1GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,22804
  • Digi-Reel® ? : NSI45020JZT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback