Add To Favorites
Product Overview
Digi-Key Part Number NSB1706DMW5T1GOSCT-ND
Quantity Available 51.229
Can ship immediately
Manufacturer

Manufacturer Part Number

NSB1706DMW5T1G

Description TRANS 2NPN PREBIAS 0.25W SC70
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets NSB1706DMW5T1
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,31000
  • CKN10290CT-ND
Additional Resources
Standard Package ? 1
Other Names NSB1706DMW5T1GOSCT

19:48:32 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,23300 2,33
100 0,12340 12,34
500 0,08120 40,60
1.000 0,05522 55,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSB1706DMW5T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,04614
  • Digi-Reel® ? : NSB1706DMW5T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback