Add To Favorites
Product Overview
Digi-Key Part Number NS5S1153MUTAGOSCT-ND
Quantity Available 2.785
Can ship immediately

Factory Stock ?: 528.000
Manufacturer

Manufacturer Part Number

NS5S1153MUTAG

Description IC SW DPDT USB2.0/AUDIO 10UQFN
Expanded Description Audio, USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NS5S1153
PCN Assembly/Origin DFN/QFN Gold Wire Devices 30/Oct/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 4.6 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 900MHz
Features Noise Reduction
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.4x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NS5S1153MUTAGOSCT

19:56:03 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71700 7,17
100 0,55910 55,91
500 0,46186 230,93
1.000 0,36462 364,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NS5S1153MUTAGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 528.000 - Factory Stock ?
  • Unit Price: 0,33040
  • Digi-Reel® ? : NS5S1153MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.785 - Immediate
    528.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback