Add To Favorites
Product Overview
Digi-Key Part Number NLSV8T244DTR2GOSCT-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

NLSV8T244DTR2G

Description TRANSLATOR 8BIT DUAL 20-TSSOP
Expanded Description Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NLSV8T244
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 0.9 V ~ 4.5 V
Voltage - VCCB 0.9 V ~ 4.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Over Voltage Protection, Power-Off Protection
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLSV8T244DTR2GOSCT

10:20:48 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
100 0,90950 90,95
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLSV8T244DTR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,53749
  • Digi-Reel® ? : NLSV8T244DTR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback