Add To Favorites
Product Overview
Digi-Key Part Number NLSV1T34AMX1TCGOSCT-ND
Quantity Available 11.801
Can ship immediately
Manufacturer

Manufacturer Part Number

NLSV1T34AMX1TCG

Description IC XLATOR 1BIT NON-INV 6ULLGA
Expanded Description Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-ULLGA (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NLSV1T34
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 0.9 V ~ 4.5 V
Voltage - VCCB 0.9 V ~ 4.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Power-Off Protection
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-ULLGA (1.45x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLSV1T34AMX1TCGOSCT

13:18:51 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68300 6,83
100 0,52400 52,40
500 0,41420 207,10
1.000 0,33136 331,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLSV1T34AMX1TCGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,29155
  • Digi-Reel® ? : NLSV1T34AMX1TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback