Add To Favorites
Product Overview
Digi-Key Part Number NLAS4684MR2GOSCT-ND
Quantity Available 5.099
Can ship immediately

Factory Stock ?: 148.000
Manufacturer

Manufacturer Part Number

NLAS4684MR2G

Description IC SWITCH DUAL SPDT MICRO10
Expanded Description 2 Circuit IC Switch 2:1 800 mOhm 10-Micro
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets NLAS4684
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 30ns
-3db Bandwidth 9.5MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 102pF, 104pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -83dB @ 100kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-Micro
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLAS4684MR2GOSCT

03:50:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76600 7,66
100 0,58750 58,75
500 0,46446 232,23
1.000 0,37157 371,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS4684MR2GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    148.000 - Factory Stock ?
  • Unit Price: 0,32692
  • Digi-Reel® ? : NLAS4684MR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.099 - Immediate
    148.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback