Add To Favorites
Product Overview
Digi-Key Part Number NLAS3158MNR2GOSCT-ND
Quantity Available 10.823
Can ship immediately
Manufacturer

Manufacturer Part Number

NLAS3158MNR2G

Description IC SWITCH DUAL SPDT 12DFN
Expanded Description 2 Circuit IC Switch 2:1 13 Ohm 12-DFN (3x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets NLAS3158
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 13 Ohm
Channel-to-Channel Matching (ΔRon) 150 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns
-3db Bandwidth 250MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 2.3pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -54dB @ 10MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (3x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLAS3158MNR2GOSCT

17:22:23 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49300 4,93
100 0,37780 37,78
500 0,29868 149,34
1.000 0,23895 238,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS3158MNR2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,21023
  • Digi-Reel® ? : NLAS3158MNR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback