Add To Favorites
Product Overview
Digi-Key Part Number NL27WZ14DTT1GOSCT-ND
Quantity Available 12.713
Can ship immediately
Manufacturer

Manufacturer Part Number

NL27WZ14DTT1G

Description IC INVERTER SCHMITT DUAL 6-TSOP
Expanded Description Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets NL27WZ14
Catalog Page 1098 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 27WZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.4 V ~ 1.2 V
Logic Level - High 1.8 V ~ 3.6 V
Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NL27WZ14DTT1GOSCT

10:08:13 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33700 3,37
100 0,21020 21,02
500 0,14378 71,89
1.000 0,11059 110,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL27WZ14DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09663
  • Digi-Reel® ? : NL27WZ14DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback