Add To Favorites
Product Overview
Digi-Key Part Number NJVMJD32CT4G-VF01OSCT-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

NJVMJD32CT4G-VF01

Description TRANS PNP 100V 3A DPAK
Expanded Description Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MJD31 (NPN), MJD32 (PNP)
PCN Assembly/Origin DPAK Assembly Site Add 8/Sep/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names NJVMJD32CT4G-VF01OSCT
NJVMJD32CT4GOSCT
NJVMJD32CT4GOSCT-ND

00:08:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53800 5,38
100 0,41270 41,27
500 0,32624 163,12
1.000 0,26099 260,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJVMJD32CT4G-VF01OSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,22964
  • Digi-Reel® ? : NJVMJD32CT4G-VF01OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback