Add To Favorites
Product Overview
Digi-Key Part Number NIS5112D2R2GOSCT-ND
Quantity Available 2.203
Can ship immediately
Manufacturer

Manufacturer Part Number

NIS5112D2R2G

Description IC ELECTRONIC FUSE HOTSWAP 8SOIC
Expanded Description Electronic Fuse Regulator 2A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy -
Voltage - Input 9 V ~ 18 V
Current - Output 2A
Operating Temperature -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NIS5112D2R2GOSCT

12:18:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,29100 22,91
100 1,87700 187,70
500 1,59790 798,95
1.000 1,34764 1.347,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NIS5112D2R2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,26166
  • Digi-Reel® ? : NIS5112D2R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback