Add To Favorites
Product Overview
Digi-Key Part Number NCV8664DT50RKGOSCT-ND
Quantity Available 1.426
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV8664DT50RKG

Description IC REG LDO 5V 0.15A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets NCV8664
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.315V @ 150mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV8664DT50RKGOSCT

11:15:19 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,61200 16,12
100 1,29560 129,56
500 1,06450 532,25
1.000 0,88201 882,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8664DT50RKGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,79726
  • Digi-Reel® ? : NCV8664DT50RKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback