Add To Favorites
Product Overview
Digi-Key Part Number NCP81161MNTBGOSCT-ND
Quantity Available 1.147
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81161MNTBG

Description IC MOSFET DRIVER VR12.5 8DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCP81161
PCN Design/Specification Cu Wire BOM 19/Jun/2013
PCN Assembly/Origin Qualification Wafer Epoxy 07/Aug/2014
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 0.7V, 3.4V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature 0°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP81161MNTBGOSCT

13:00:22 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81161MNTBGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14877
  • Digi-Reel® ? : NCP81161MNTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.147 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NCP81161MNTWG-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14877
Send Feedback