Add To Favorites
Product Overview
Digi-Key Part Number NCP803SN293T1GOSCT-ND
Quantity Available 21.434
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP803SN293T1G

Description IC MPU RESET MONITOR 2.93V SOT23
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MAX803, NCP803
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1100 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP803SN293T1GOSCT

12:17:04 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35010 35,01
500 0,27514 137,57
1.000 0,21261 212,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP803SN293T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,18819
  • Digi-Reel® ? : NCP803SN293T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.434 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NCP803SN293T3G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17104
Send Feedback