Add To Favorites
Product Overview
Digi-Key Part Number NCP785AH50T1GOSCT-ND
Quantity Available 3.034
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP785AH50T1G

Description IC REG LDO 5V 10MA
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 10mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 10mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 50 V ~ 450 V
Current - Limit (Min) 10.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP785AH50T1GOSCT

23:29:22 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72900 7,29
100 0,56850 56,85
500 0,46960 234,80
1.000 0,37072 370,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP785AH50T1GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,33593
  • Digi-Reel® ? : NCP785AH50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback