Add To Favorites
Product Overview
Digi-Key Part Number NCP5623DTBR2GOSCT-ND
Quantity Available 6.152
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP5623DTBR2G

Description IC LED DRIVER RGLTR 30MA 14TSSOP
Expanded Description LED Driver IC 3 Output Linear 30mA 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP5623
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30mA
Frequency 1MHz
Dimming -
Applications Backlight, Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP5623DTBR2GOSCT

07:41:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31200 13,12
100 1,02320 102,32
500 0,84526 422,63
1.000 0,66730 667,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP5623DTBR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,60468
  • Digi-Reel® ? : NCP5623DTBR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback