Add To Favorites
Product Overview
Digi-Key Part Number NCP551SN50T1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NCP551SN50T1G

Description IC REG LDO 5V 0.15A 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NCP, NCV551
PCN Design/Specification NCP551,NCV551 Datasheet Update 28/May/2014
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.04V @ 10mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP551SN50T1GOSCT

06:37:25 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,49000 4,90
100 0,36630 36,63
500 0,28774 143,87
1.000 0,22235 222,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP551SN50T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19682
  • Digi-Reel® ? : NCP551SN50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback