Add To Favorites
Product Overview
Digi-Key Part Number NCP4681DSQ28T1GOSCT-ND
Quantity Available 2.515
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4681DSQ28T1G

Description IC REG LDO 2.8V 0.15A SC70
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCP4681,84
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.28V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP4681DSQ28T1GOSCT

04:11:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60000 6,00
100 0,46020 46,02
500 0,36380 181,90
1.000 0,29104 291,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4681DSQ28T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25607
  • Digi-Reel® ? : NCP4681DSQ28T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback