Add To Favorites
Product Overview
Digi-Key Part Number NCP303LSN09T1GOSCT-ND
Quantity Available 908
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP303LSN09T1G

Description IC VOLT DETECT OD 0.9V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 0.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP303LSN09T1GOSCT

09:16:31 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39600 3,96
100 0,29620 29,62
500 0,23272 116,36
1.000 0,17983 179,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN09T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15918
  • Digi-Reel® ? : NCP303LSN09T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.008 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NCP303LSN09T2G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 111.000 - Factory Stock ?
  • Unit Price: 0,15918
Send Feedback