Add To Favorites
Product Overview
Digi-Key Part Number NCP301HSN30T1GOSCT-ND
Quantity Available 5.654
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP301HSN30T1G

Description IC VOLT DETECT OD 3.0V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCP300,301
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP301HSN30T1GOSCT

05:54:14 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43800 4,38
100 0,32670 32,67
500 0,25670 128,35
1.000 0,19835 198,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP301HSN30T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17558
  • Digi-Reel® ? : NCP301HSN30T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback