Add To Favorites
Product Overview
Digi-Key Part Number NCP2820MUTBGOSCT-ND
Quantity Available 1.068
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP2820MUTBG

Description IC PWR AMP AUD 2.65W D 8UDFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 8-UDFN (2x2.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NCP2820
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.65W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-UDFN (2x2.2)
Package / Case 8-UFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP2820MUTBGOSCT

13:51:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75100 7,51
100 0,57530 57,53
500 0,45476 227,38
1.000 0,36380 363,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP2820MUTBGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32009
  • Digi-Reel® ? : NCP2820MUTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback