Add To Favorites
Product Overview
Digi-Key Part Number NCP1729SN35T1GOSCT-ND
Quantity Available 2.980
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1729SN35T1G

Description IC REG SWTCHD CAP INV 50MA 6TSOP
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets NCP1729
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.15V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, nVin
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1729SN35T1GOSCT

12:33:33 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
100 0,68210 68,21
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1729SN35T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,40312
  • Digi-Reel® ? : NCP1729SN35T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback