Add To Favorites
Product Overview
Digi-Key Part Number NCP1522BSNT1GOSCT-ND
Quantity Available 13.823
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1522BSNT1G

Description IC REG BUCK ADJ 0.6A SYNC 5TSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 3.3V
Current - Output 600mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1522BSNT1GOSCT

05:44:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
100 0,51090 51,09
500 0,40388 201,94
1.000 0,32310 323,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1522BSNT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,28428
  • Digi-Reel® ? : NCP1522BSNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback