Add To Favorites
Product Overview
Digi-Key Part Number NCP1406SNT1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NCP1406SNT1G

Description IC REG BUCK BOOST INV ADJ 5TSOP
Expanded Description Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.19V 1 Output 25mA SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.19V
Voltage - Output (Max) 25V
Current - Output 25mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1406SNT1GOSCT

03:31:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
100 0,48660 48,66
500 0,38464 192,32
1.000 0,30771 307,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1406SNT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27074
  • Digi-Reel® ? : NCP1406SNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback