Add To Favorites
Product Overview
Digi-Key Part Number NCN6001DTBR2GOSCT-ND
Quantity Available 4.888
Can ship immediately
Manufacturer

Manufacturer Part Number

NCN6001DTBR2G

Description IC SMART CARD 20TSSOP
Expanded Description Smart Card Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCN6001
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card
Interface Microcontroller
Voltage - Supply 2.75 V ~ 5.5 V
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCN6001DTBR2GOSCT

06:07:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,35200 23,52
100 1,92780 192,78
500 1,64106 820,53
1.000 1,38403 1.384,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCN6001DTBR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,27654
  • Digi-Reel® ? : NCN6001DTBR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback