Add To Favorites
Product Overview
Digi-Key Part Number NB3L553MNR4GOSCT-ND
Quantity Available 2.684
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

NB3L553MNR4G

Description IC CLK BUFFER 1:4 200MHZ 8DFN
Expanded Description Clock Fanout Buffer (Distribution) IC 200MHz 8-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NB3L553
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NB3L553MNR4GOSCT

01:50:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,11500 21,15
100 1,70000 170,00
500 1,39674 698,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NB3L553MNR4GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,12359
  • Digi-Reel® ? : NB3L553MNR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback