Add To Favorites
Product Overview
Digi-Key Part Number MMBT2369LT1GOSCT-ND
Quantity Available 4.081
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT2369LT1G

Description TRANS NPN 15V 0.2A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 15V 200mA 225mW Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MMBT2369L,AL
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
Catalog Page 1476 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 400nA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 350mV
Power - Max 225mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT2369LT1GOSCT

11:53:55 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16900 1,69
100 0,08960 8,96
500 0,05896 29,48
1.000 0,04009 40,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2369LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03510
  • Digi-Reel® ? : MMBT2369LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.081 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBT2369LT3G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04607
Send Feedback