Add To Favorites
Product Overview
Digi-Key Part Number MMBD352LT1GOSCT-ND
Quantity Available 6.841
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD352LT1G

Description DIODE SWITCH DUAL 7V SOT23
Expanded Description RF Diode Schottky - 1 Pair Series Connection 7V 225mW SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 7V
Current - Max -
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBD352LT1GOSCT

20:11:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27300 2,73
100 0,15450 15,45
500 0,10234 51,17
1.000 0,07845 78,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD352LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06623
  • Digi-Reel® ? : MMBD352LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback