Add To Favorites
Product Overview
Digi-Key Part Number MDC3105LT1GOSCT-ND
Quantity Available 12.121
Can ship immediately
Manufacturer

Manufacturer Part Number

MDC3105LT1G

Description IC RELAY/DRVR INDUCT LOAD SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MDC3105 Series
PCN Design/Specification SOT23 16/Sep/2016
Catalog Page 1091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type Bipolar
Interface On/Off
Voltage - Load 6V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDC3105LT1GOSCT

00:31:09 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39400 3,94
100 0,29410 29,41
500 0,23102 115,51
1.000 0,17852 178,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MDC3105LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15803
  • Digi-Reel® ? : MDC3105LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback