Add To Favorites
Product Overview
Digi-Key Part Number MDC3105DMT1GOSCT-ND
Quantity Available 16.528
Can ship immediately

Factory Stock ?: 3.222.000
Manufacturer

Manufacturer Part Number

MDC3105DMT1G

Description IC INDUCTVE LOAD DRIVR 8V SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MDC3105 Series
Catalog Page 1100 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type Bipolar
Interface On/Off
Voltage - Load 6V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDC3105DMT1GOSCT

08:39:11 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36400 3,64
100 0,27220 27,22
500 0,21392 106,96
1.000 0,16529 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MDC3105DMT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    3.222.000 - Factory Stock ?
  • Unit Price: 0,14632
  • Digi-Reel® ? : MDC3105DMT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.528 - Immediate
    3.222.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback