Add To Favorites
Product Overview
Digi-Key Part Number MCH3474-TL-WOSCT-ND
Quantity Available 1.806
Can ship immediately
Manufacturer

Manufacturer Part Number

MCH3474-TL-W

Description MOSFET N-CH 30V 4A MCPH3
Expanded Description N-Channel 30V 4A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCH3474
PCN Assembly/Origin Wafer Fab Site Addition 23/Dec/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 50 mOhm @ 2A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70FL/MCPH3
Package / Case SOT-23-3 Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCH3474-TL-WOSCT

00:25:20 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34300 3,43
100 0,25580 25,58
500 0,20098 100,49
1.000 0,15530 155,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3474-TL-WOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13747
  • Digi-Reel® ? : MCH3474-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback