Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCH3383-TL-HOSCT-ND
Quantity Available 2.456
Can ship immediately
Manufacturer

Manufacturer Part Number

MCH3383-TL-H

Description MOSFET P-CH 12V 3.5A MCH3
Expanded Description P-Channel 12V 3.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 2.5V
Vgs(th) (Max) @ Id 800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 2.5V
Input Capacitance (Ciss) (Max) @ Vds 1010pF @ 6V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 69 mOhm @ 1.5A, 2.5V
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-70FL/MCPH3
Package / Case 3-SMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCH3383-TL-HOSCT

07:13:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48200 4,82
100 0,35970 35,97
500 0,28264 141,32
1.000 0,21840 218,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3383-TL-HOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19340
  • Digi-Reel® ? : MCH3383-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback