Add To Favorites
Product Overview
Digi-Key Part Number MC78LC50NTRGOSCT-ND
Quantity Available 3.161
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78LC50NTRG

Description IC REG LDO 5V 80MA 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 80mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MC78LC00 Series
Catalog Page 1090 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 80mA
Voltage - Dropout (Typical) 0.03V @ 1mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC78LC50NTRGOSCT

14:06:23 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69600 6,96
100 0,53330 53,33
500 0,42156 210,78
1.000 0,33725 337,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78LC50NTRGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,29671
  • Digi-Reel® ? : MC78LC50NTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback