Add To Favorites
Product Overview
Digi-Key Part Number MC7808BDTRKGOSCT-ND
Quantity Available 6.545
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

MC7808BDTRKG

Description IC REG LDO 8V 1A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 8V 1A DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MC78zz(z), NCV78zz
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 8V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC7808BDTRKGOSCT

19:04:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53900 5,39
100 0,40240 40,24
500 0,31624 158,12
1.000 0,24436 244,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC7808BDTRKGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,23214
  • Digi-Reel® ? : MC7808BDTRKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.545 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MC7808BDTGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.442 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: 0,61000
Send Feedback