Add To Favorites
Product Overview
Digi-Key Part Number MC74VHC1G07DTT1GOSCT-ND
Quantity Available 9.686
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74VHC1G07DTT1G

Description IC BUFFER NON-INV O/DRAIN 5TSOP
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC74VHC1G07
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1096 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74VHC1G07DTT1GOSCT

12:23:48 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29800 2,98
100 0,15790 15,79
500 0,10384 51,92
1.000 0,07061 70,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74VHC1G07DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,06184
  • Digi-Reel® ? : MC74VHC1G07DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback