Add To Favorites
Product Overview
Digi-Key Part Number MC74HC1G04DTT1GOSCT-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74HC1G04DTT1G

Description IC INVERTER SGL HS CMOS 5TSOP
Expanded Description Inverter IC 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MC74HC1G04
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1095 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74HC1G04DTT1GOSCT

23:06:00 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30100 3,01
100 0,15960 15,96
500 0,10500 52,50
1.000 0,07139 71,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74HC1G04DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06253
  • Digi-Reel® ? : MC74HC1G04DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback