Add To Favorites
Product Overview
Digi-Key Part Number MC74HC1G00DTT1GOSCT-ND
Quantity Available 4.845
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

MC74HC1G00DTT1G

Description IC GATE NAND 1CH 2-INP 5-TSOP
Expanded Description NAND Gate IC 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MC74HC1G00
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1095 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74HC1G00DTT1GOSCT

18:00:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29800 2,98
100 0,15790 15,79
500 0,10384 51,92
1.000 0,07061 70,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74HC1G00DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,06184
  • Digi-Reel® ? : MC74HC1G00DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.845 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback