Add To Favorites
Product Overview
Digi-Key Part Number MC74ACT540DTR2GOSCT-ND
Quantity Available 2.628
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74ACT540DTR2G

Description IC INVERTER 8-INPUT 20TSSOP
Expanded Description Buffer, Inverting 1 Element 8 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC74AC(T)540, 541
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74ACT540DTR2GOSCT

20:08:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,54700 5,47
100 0,41970 41,97
500 0,33176 165,88
1.000 0,26541 265,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74ACT540DTR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,23352
  • Digi-Reel® ? : MC74ACT540DTR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback