Add To Favorites
Product Overview
Digi-Key Part Number MC34064D-5R2GOSCT-ND
Quantity Available 7.881
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34064D-5R2G

Description IC SENSOR UNDERVOLTAGE 8SOIC
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MC34064, MC33064, NCV33064
Catalog Page 1100 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC34064D-5R2GOSCT

23:31:06 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,54700 5,47
100 0,41970 41,97
500 0,33176 165,88
1.000 0,26541 265,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC34064D-5R2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,23352
  • Digi-Reel® ? : MC34064D-5R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.881 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC34064D-5GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: 0,66000
Send Feedback