Add To Favorites
Product Overview
Digi-Key Part Number MC33363ADWR2GOSCT-ND
Quantity Available 2.104
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33363ADWR2G

Description IC SWIT PROG OVP UVLO HV 16SOIC
Expanded Description Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC33363A
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback, Forward
Voltage - Start Up 14.9V
Voltage - Supply (Vcc/Vdd) 9.5 V ~ 40 V
Duty Cycle 50%
Frequency - Switching 67.5kHz ~ 285kHz
Power (Watts) -
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features Frequency Control
Operating Temperature -25°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.295", 7.50mm Width) 13 Leads
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names MC33363ADWR2GOSCT

04:20:05 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,96500 29,65
100 2,42900 242,90
500 2,06774 1.033,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33363ADWR2GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,69309
  • Digi-Reel® ? : MC33363ADWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.104 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC33363ADWGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
    893 - Factory Stock ?
  • Unit Price: 3,64000
Send Feedback