Add To Favorites
Product Overview
Digi-Key Part Number MC33161DMR2GOSCT-ND
Quantity Available 13.788
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33161DMR2G

Description IC MONITOR VOLTAGE UNIV 8MICRO
Expanded Description Supervisor Open Drain or Open Collector 2 Channel Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MC34161,(NCV)33161
PCN Design/Specification Copper Wire Bond 08/May/2013
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1100 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset -
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC33161DMR2GOSCT

04:19:44 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93600 9,36
100 0,72990 72,99
500 0,60294 301,47
1.000 0,47600 476,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33161DMR2GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,43132
  • Digi-Reel® ? : MC33161DMR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback