Add To Favorites
Product Overview
Digi-Key Part Number MC33033DWR2GOSCT-ND
Quantity Available 5.317
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33033DWR2G

Description IC MOTOR CONTROLLER ANALOG 20SO
Expanded Description Motor Driver Analog 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC33033, NCV33033
Product Training Modules Cooling Fan Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Analog
Technology -
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 10 V ~ 30 V
Voltage - Load -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC33033DWR2GOSCT

07:42:50 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50200 35,02
100 2,86900 286,90
500 2,44230 1.221,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33033DWR2GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,99977
  • Digi-Reel® ? : MC33033DWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback