Add To Favorites
Product Overview
Digi-Key Part Number MC14585BDR2GOSCT-ND
Quantity Available 4.748
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14585BDR2G

Description IC COMP MAGNITUDE 4BIT 16-SOIC
Expanded Description Magnitude Comparator 4 Bit Active High Output A<B, A=B, A>B 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MC14585B
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Magnitude Comparator
Number of Bits 4
Output Active High
Output Function A<B, A=B, A>B
Voltage - Supply 3 V ~ 18 V
Current - Output High, Low 4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL 260ns @ 15V, 50pF
Current - Quiescent 20µA
Operating Temperature -55°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC14585BDR2GOSCT

23:22:45 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,34960 34,96
500 0,27474 137,37
1.000 0,21229 212,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14585BDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,19970
  • Digi-Reel® ? : MC14585BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.748 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC14585BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.131 - Immediate
    3.264 - Factory Stock ?
  • Unit Price: 0,56000
Send Feedback