Add To Favorites
Product Overview
Digi-Key Part Number MBRB60H100CTT4GOSCT-ND
Quantity Available 3.875
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRB60H100CTT4G

Description DIODE ARRAY SCHOTTKY 100V D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 100V 30A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MBR(B)60H100CT, NRVBB60H100CT
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 840mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 100V
Operating Temperature - Junction 175°C (Max)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MBRB60H100CTT4GOSCT

02:51:05 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,68400 16,84
100 1,35390 135,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRB60H100CTT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,07994
  • Digi-Reel® ? : MBRB60H100CTT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback