Add To Favorites
Product Overview
Digi-Key Part Number MBRB2535CTLT4GOSCT-ND
Quantity Available 5.112
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRB2535CTLT4G

Description DIODE ARRAY SCHOTTKY 35V D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 35V 12.5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MBRB2535CTL
Catalog Page 1483 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) (per Diode) 12.5A
Voltage - Forward (Vf) (Max) @ If 470mV @ 12.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10mA @ 35V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names MBRB2535CTLT4GOSCT

00:25:00 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,63600 16,36
100 1,31510 131,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRB2535CTLT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 1,03333
  • Digi-Reel® ? : MBRB2535CTLT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.112 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MBRB2535CTLGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
    2.050 - Factory Stock ?
  • Unit Price: 1,98000
Send Feedback