Add To Favorites
Product Overview
Digi-Key Part Number MAX809SQ293D1T1GOSCT-ND
Quantity Available 16.080
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX809SQ293D1T1G

Description IC MPU RESET MON 2.93V SOT-323
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX809SQ293D1T1GOSCT

10:07:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35010 35,01
500 0,27514 137,57
1.000 0,21261 212,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809SQ293D1T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,18819
  • Digi-Reel® ? : MAX809SQ293D1T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback