Add To Favorites
Product Overview
Digi-Key Part Number MAX809RTRGOSCT-ND
Quantity Available 1.670
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX809RTRG

Description IC MPU SUPERVISORY 2.63V SOT23
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1099 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX809RTRGOSCT

08:56:12 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39000 3,90
100 0,29130 29,13
500 0,22888 114,44
1.000 0,17687 176,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809RTRGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15656
  • Digi-Reel® ? : MAX809RTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback